Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,613 In Stock | 1 : ¥39.32000 Cut Tape (CT) 1,000 : ¥20.77951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 2500Vrms | 25kV/µs | 100Mbps | 18ns, 18ns | 2ns | 3ns, 3ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
95 In Stock | 1 : ¥46.42000 Cut Tape (CT) 1,000 : ¥18.09586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 150ns, 150ns | 40ns | 10ns, 10ns | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,743 In Stock | 1 : ¥130.29000 Cut Tape (CT) 400 : ¥96.13640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 16Mbps | - | - | 15ns, 15ns (Max) | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |