TLX9185A(GBTPL,F

DigiKey Part Number
264-TLX9185A(GBTPLFTR-ND - Tape & Reel (TR)
264-TLX9185A(GBTPLFCT-ND - Cut Tape (CT)
264-TLX9185A(GBTPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLX9185A(GBTPL,F
Description
TR COUPLER; 4-PIN SO6; AECQ; ROH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLX9185A(GBTPL,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
5µs, 5µs
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.27V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Grade
Automotive
Qualification
AEC-Q101
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.58000¥29.58
10¥19.87600¥198.76
100¥14.89160¥1,489.16
500¥12.92474¥6,462.37
1,000¥12.32005¥12,320.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.57639¥34,729.17
6,000¥11.21408¥67,284.48
Manufacturers Standard Package