TLP293(GB-TPL,E

DigiKey Part Number
TLP293(GB-TPLETR-ND - Tape & Reel (TR)
TLP293(GB-TPLECT-ND - Cut Tape (CT)
TLP293(GB-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP293(GB-TPL,E
Description
OPTOISOLATOR 3.75KV TRANS 4-SO
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293(GB-TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥3.23900¥32.39
100¥2.10740¥210.74
500¥1.66446¥832.23
1,000¥1.52854¥1,528.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.38594¥3,464.85
5,000¥1.30042¥6,502.10
7,500¥1.25774¥9,433.05
12,500¥1.21055¥15,131.88
17,500¥1.18303¥20,703.03
25,000¥1.15662¥28,915.50
62,500¥1.09991¥68,744.38
Manufacturers Standard Package