Digital Isolators

Results: 2
Manufacturer
Skyworks Solutions Inc.Texas Instruments
Product Status
ActiveLast Time Buy
Number of Channels
46
Inputs - Side 1/Side 2
4/06/0
Voltage - Isolation
1000Vrms5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs85kV/µs
Data Rate
10Mbps100Mbps
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns65ns, 65ns
Pulse Width Distortion (Max)
4.9ns30ns
Rise / Fall Time (Typ)
1.1ns, 1.4ns2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V3.15V ~ 5.5V
Package / Case
16-SOIC (0.295", 7.50mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SI8645BA-B-IU
SI8045AA-B-IU
DGTL ISO 1000VRMS 4CH GP 16QSOP
Skyworks Solutions Inc.
513
In Stock
1 : ¥30.79000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
1000Vrms
35kV/µs
10Mbps
65ns, 65ns
30ns
2.5ns, 2.5ns
3.15V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16-SOIC
ISO7760FQDWQ1
DGTL ISO 5000VRMS 6CH 16SOIC
Texas Instruments
661
In Stock
1 : ¥47.12000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.