SFH610A-3 | |
---|---|
DigiKey Part Number | SFH610A-3-ND |
Manufacturer | |
Manufacturer Product Number | SFH610A-3 |
Description | OPTOISOLATOR 5.3KV TRANS 4-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH610A-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥4.06610 | ¥406.61 |
500 | ¥3.73680 | ¥1,868.40 |
1,000 | ¥3.07727 | ¥3,077.27 |
2,000 | ¥2.92344 | ¥5,846.88 |
5,000 | ¥2.85750 | ¥14,287.50 |
10,000 | ¥2.79155 | ¥27,915.50 |
25,000 | ¥2.74759 | ¥68,689.75 |