Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Everlight Electronics Co LtdVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms4000Vrms
Current Transfer Ratio (Min)
20% @ 10mA100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA-
Turn On / Turn Off Time (Typ)
5µs, 4µs-
Rise / Fall Time (Typ)
1.6µs, 2.2µs-
Input Type
AC, DCDC
Voltage - Output (Max)
70V80V
Current - DC Forward (If) (Max)
30 mA60 mA
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C
Supplier Device Package
8-SOIC8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOP
ELD207(TA)-V
OPTOISO 3.75KV 2CH TRANS 8-SOP
Everlight Electronics Co Ltd
22,919
In Stock
1 : ¥10.97000
Cut Tape (CT)
2,000 : ¥3.68724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3750Vrms
100% @ 10mA
200% @ 10mA
5µs, 4µs
1.6µs, 2.2µs
DC
Transistor
80V
-
1.2V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SO
ILD256T
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Vishay Semiconductor Opto Division
11,191
In Stock
1 : ¥15.98000
Cut Tape (CT)
2,000 : ¥5.36700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4000Vrms
20% @ 10mA
-
-
-
AC, DC
Transistor
70V
-
1.2V
30 mA
400mV
-55°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.