Digital Isolators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-IsoPower®, iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
Capacitive CouplingMagnetic Coupling
Isolated Power
NoYes
Number of Channels
24
Inputs - Side 1/Side 2
1/11/32/2
Voltage - Isolation
2500Vrms5000Vrms5700Vrms
Common Mode Transient Immunity (Min)
25kV/µs100kV/µs
Data Rate
25Mbps100Mbps
Propagation Delay tpLH / tpHL (Max)
17.6ns, 17.6ns25ns, 25ns60ns, 60ns
Pulse Width Distortion (Max)
4.5ns4.7ns6ns
Rise / Fall Time (Typ)
2ns, 2ns2.5ns, 2.5ns-
Voltage - Supply
2.25V ~ 5.5V3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C
Package / Case
16-SOIC (0.295", 7.50mm Width)16-SOIC (0.551", 14.00mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ISOW7842DWE
DGTL ISO 5000VRMS 4CH GP 16SOIC
Texas Instruments
312
In Stock
1 : ¥95.81000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
Yes
4
2/2
Unidirectional
5000Vrms
100kV/µs
100Mbps
17.6ns, 17.6ns
4.7ns
2ns, 2ns
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADUM5403CRWZ
DGTL ISO 2500VRMS 4CH GP 16SOIC
Analog Devices Inc.
146
In Stock
1 : ¥123.69000
Tube
Tube
Active
Magnetic Coupling
General Purpose
Yes
4
1/3
Unidirectional
2500Vrms
25kV/µs
25Mbps
60ns, 60ns
6ns
2.5ns, 2.5ns
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7821LLDWWR
DGTL ISO 5700VRMS 2CH GP 16SOIC
Texas Instruments
12
In Stock
1 : ¥94.41000
Cut Tape (CT)
1,000 : ¥55.63169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5700Vrms
100kV/µs
100Mbps
25ns, 25ns
4.5ns
-
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.551", 14.00mm Width)
16-SOIC
Showing
of 3

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.