IL 41050TA-3E | |
---|---|
DigiKey Part Number | 390-IL41050TA-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 41050TA-3E |
Description | DGT ISOL 2500VRMS 2CH CAN 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 2500Vrms 2 Channel 1Mbps 30kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 41050TA-3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V, 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.17000 | ¥42.17 |
10 | ¥37.85600 | ¥378.56 |
50 | ¥35.78840 | ¥1,789.42 |
100 | ¥31.01670 | ¥3,101.67 |
250 | ¥29.42576 | ¥7,356.44 |
500 | ¥26.40376 | ¥13,201.88 |
1,000 | ¥22.26826 | ¥22,268.26 |
2,500 | ¥21.15484 | ¥52,887.10 |