Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,266 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥1.88724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 100% @ 5mA | 300% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
490 In Stock | 1 : ¥9.18000 Cut Tape (CT) 1,000 : ¥3.24559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 50% @ 10mA | - | 3µs, 3µs | - | DC | Transistor with Base | 70V | 50mA | 1.1V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
1,239 In Stock | 1 : ¥14.79000 Cut Tape (CT) 1,000 : ¥5.90307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 | 5300Vrms | 12.5% @ 16mA | - | 3µs, 3µs | - | DC | Transistor | 20V | - | 1.3V | 60 mA | 500mV | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |