Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Lite-On Inc.Vishay Semiconductor Opto Division
Series
-LTV-8x7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
3750Vrms5000Vrms
Turn On / Turn Off Time (Typ)
9.5µs, 8.5µs-
Rise / Fall Time (Typ)
4µs, 3µs5.5µs, 7µs
Voltage - Output (Max)
35V70V
Voltage - Forward (Vf) (Typ)
1.2V1.35V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
200mV300mV
Operating Temperature
-55°C ~ 110°C-40°C ~ 100°C
Package / Case
4-SMD, Gull Wing4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SMD4-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-817S
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
34,472
In Stock
1 : ¥4.17000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
TCMT1100
OPTOISOLATOR 3.75KV TRANS 4-SOP
Vishay Semiconductor Opto Division
27,999
In Stock
1 : ¥6.29000
Cut Tape (CT)
3,000 : ¥1.62295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
9.5µs, 8.5µs
5.5µs, 7µs
DC
Transistor
70V
50mA
1.35V
60 mA
300mV
-40°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.