Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,274 In Stock | 1 : ¥5.27000 Tube | - | Tube | Active | 1 | 5300Vrms | 160% @ 10mA | 320% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
877 In Stock | 1 : ¥26.52000 Tube | - | Tube | Active | 4 | 5300Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.15V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD |