Transistor, Photovoltaic Output Optoisolators

Results: 2
Number of Channels
14
Current Transfer Ratio (Min)
100% @ 5mA160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA600% @ 5mA
Voltage - Forward (Vf) (Typ)
1.15V1.25V
Package / Case
4-SMD, Gull Wing16-SMD, Gull Wing
Supplier Device Package
4-SMD16-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD, Gull Wing
SFH6106-4
OPTOISOLATOR 5.3KV TRANS 4SMD
Vishay Semiconductor Opto Division
22,274
In Stock
1 : ¥5.27000
Tube
-
Tube
Active
1
5300Vrms
160% @ 10mA
320% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.25V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
877
In Stock
1 : ¥26.52000
Tube
-
Tube
Active
4
5300Vrms
100% @ 5mA
600% @ 5mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.15V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
16-SMD, Gull Wing
16-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.