Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Broadcom LimitedLite-On Inc.
Series
-LTV-8x7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
3750Vrms5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA300% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA600% @ 5mA
Voltage - Output (Max)
35V80V
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP (0.300", 7.62mm)4-SMD, Gull Wing
Supplier Device Package
4-DIP4-Mini-Flat
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HCPL-181-00CE
HCPL-181-06DE
OPTOISO 3.75KV TRANS 4MINIFLAT
Broadcom Limited
40,346
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥1.82836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-Mini-Flat
LTV-817_4-DIP_7.62mm
LTV-817-C
OPTOISOLATR 5KV TRANSISTOR 4-DIP
Lite-On Inc.
1,900
In Stock
1 : ¥3.74000
Tube
Tube
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.