Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,701 In Stock | 1 : ¥49.34000 Cut Tape (CT) 2,000 : ¥27.90525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 40Mbps | - | - | - | 3V ~ 5.5V, 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,000 In Stock | 1 : ¥76.43000 Tube | - | Tube | Obsolete | Capacitive Coupling | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 25kV/µs | 40Mbps | - | - | - | 3.15V ~ 5.5V, 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |