Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,546 In Stock | 1 : ¥53.28000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 6 | 4/2 | Unidirectional | 1000Vrms | 15kV/µs | 1Mbps | 75ns, 75ns | 25ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP | |||
1,388 In Stock | 1 : ¥53.28000 Cut Tape (CT) 1,000 : ¥30.22399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 6 | 5/1 | Unidirectional | 1000Vrms | 15kV/µs | 1Mbps | 75ns, 75ns | 25ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP |