Transistor, Photovoltaic Output Optoisolators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
12
Voltage - Isolation
4000Vrms5000Vrms
Current Transfer Ratio (Max)
80% @ 10mA100% @ 10mA
Turn On / Turn Off Time (Typ)
150ns, 500ns-
Voltage - Forward (Vf) (Typ)
1.5V1.55V
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
5-SO8-SO Stretched
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-SO
ACPL-M49T-500E
OPTOISOLATOR 4KV TRANSISTOR 5-SO
Broadcom Limited
14,832
In Stock
1 : ¥28.31000
Cut Tape (CT)
1,500 : ¥11.28480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4000Vrms
32% @ 10mA
80% @ 10mA
-
-
DC
Transistor
20V
8mA
1.5V
20 mA
-
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
5-SO
ACPL-M43T-500E
OPTOISOLATOR 4KV TRANSISTOR 5-SO
Broadcom Limited
5,226
In Stock
1 : ¥32.13000
Cut Tape (CT)
1,500 : ¥14.40257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4000Vrms
32% @ 10mA
100% @ 10mA
150ns, 500ns
-
DC
Transistor
20V
8mA
1.55V
20 mA
-
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
8-SO Stretched
ACPL-K44T-500E
OPTOISOLATOR 5KV 2CH TRANSISTOR
Broadcom Limited
2,387
In Stock
1 : ¥48.03000
Cut Tape (CT)
1,000 : ¥21.49691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5000Vrms
32% @ 10mA
100% @ 10mA
150ns, 500ns
-
DC
Transistor
20V
8mA
1.55V
20 mA
-
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
Showing
of 3

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.