ISO6721BDR

DigiKey Part Number
296-ISO6721BDRTR-ND - Tape & Reel (TR)
296-ISO6721BDRCT-ND - Cut Tape (CT)
296-ISO6721BDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6721BDR
Description
GENERAL-PURPOSE, DUAL-CHANNEL, 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6721BDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS485, SPI
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.67000¥12.67
10¥11.37500¥113.75
25¥10.73200¥268.30
100¥9.14390¥914.39
250¥8.58624¥2,146.56
500¥7.51304¥3,756.52
1,000¥6.22502¥6,225.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.95026¥17,850.78
6,000¥5.65274¥33,916.44
15,000¥5.44023¥81,603.45
Manufacturers Standard Package