IS281-4GB | |
---|---|
DigiKey Part Number | IS281-4GBTR-ND - Tape & Reel (TR) IS281-4GBCT-ND - Cut Tape (CT) IS281-4GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS281-4GB |
Description | OPTOISO 3.75KV 4CH TRANS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥9.23200 | ¥92.32 |
100 | ¥6.52780 | ¥652.78 |
500 | ¥5.46230 | ¥2,731.15 |
1,000 | ¥5.13484 | ¥5,134.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.86648 | ¥9,732.96 |
4,000 | ¥4.64634 | ¥18,585.36 |
6,000 | ¥4.53646 | ¥27,218.76 |
10,000 | ¥4.41493 | ¥44,149.30 |
14,000 | ¥4.34406 | ¥60,816.84 |