Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Lite-On Inc.Vishay Semiconductor Opto Division
Series
-LTV-357T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
3750Vrms5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs-
Rise / Fall Time (Typ)
2µs, 2µs4µs, 3µs
Voltage - Output (Max)
35V70V
Voltage - Forward (Vf) (Typ)
1.2V1.25V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
200mV400mV
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C
Supplier Device Package
4-SMD4-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-357T
OPTOISOLATOR 3.75KV TRANS 4-SOP
Lite-On Inc.
133,477
In Stock
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.06254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-SMD, Gull Wing
SFH6156-2
OPTOISOLATOR 5.3KV TRANS 4SMD
Vishay Semiconductor Opto Division
6,018
In Stock
1 : ¥6.63000
Tube
-
Tube
Active
1
5300Vrms
63% @ 10mA
125% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.25V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.