Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,156 In Stock | 1 : ¥7.40000 Box | - | Box | Active | 1 | 2500Vrms | 100% @ 10mA | 200% @ 10mA | 7.5µs, 5.7µs | 3.2µs, 4.7µs | DC | Transistor with Base | 30V | 150mA | 1.15V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,206 In Stock 980,000 Factory | 1 : ¥5.10000 Cut Tape (CT) 1,000 : ¥1.40330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |