Digital Isolators

Results: 2
Series
-ISOW774x-Q1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
CAN, RS232, RS485, SPIGeneral Purpose
Number of Channels
24
Inputs - Side 1/Side 2
1/12/2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ISOW7721DFMR
ISOW7721DFMR
LOW-EMISSIONS, DUAL-CHANNEL, 1/1
Texas Instruments
689
In Stock
1 : ¥70.48000
Cut Tape (CT)
850 : ¥44.34096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
Yes
2
1/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
15.7ns, 15.7ns
5ns
2.5ns, 2.4ns
2.97V ~ 3.63V, 4.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
ISOW7741DFMR
ISOW7742QDFMRQ1
AUTOMOTIVE, LOW-EMISSIONS, QUAD-
Texas Instruments
515
In Stock
1 : ¥90.11000
Cut Tape (CT)
850 : ¥62.25011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
Yes
4
2/2
Unidirectional
5000Vrms
85kV/µs
100Mbps
15.7ns, 15.7ns
5ns
2.5ns, 2.4ns
2.97V ~ 3.63V, 4.5V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.