Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Broadcom LimitedEverlight Electronics Co Ltd
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
5000Vrms7500Vrms
Current Transfer Ratio (Min)
31% @ 12mA80% @ 5mA
Current Transfer Ratio (Max)
80% @ 12mA160% @ 5mA
Turn On / Turn Off Time (Typ)
800ns, 1µs4µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs-
Voltage - Output (Max)
24V80V
Current - Output / Channel
8mA50mA
Current - DC Forward (If) (Max)
20 mA60 mA
Vce Saturation (Max)
300mV-
Operating Temperature
-55°C ~ 110°C-40°C ~ 105°C
Package / Case
4-SMD, Gull Wing8-SOIC (0.535", 13.60mm Width)
Supplier Device Package
4-SOP (2.54mm)8-SO Stretched
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SOP
EL1017(TA)-VG
OPTOISOLTR 5KV TRANSISTOR 4-SOP
Everlight Electronics Co Ltd
6,297
In Stock
1 : ¥4.59000
Cut Tape (CT)
3,000 : ¥1.39871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
4µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.45V
60 mA
300mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP (2.54mm)
ACNT-H5_x00E (top)
ACNT-H50L-000E
OPTOISO 7.5KV TRANSISTOR 8SO
Broadcom Limited
1,337
In Stock
1 : ¥44.72000
Bulk
-
Bulk
Active
1
7500Vrms
31% @ 12mA
80% @ 12mA
800ns, 1µs
-
DC
Transistor
24V
8mA
1.45V
20 mA
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.535", 13.60mm Width)
8-SO Stretched
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.