1EDC60I12AHXUMA1

DigiKey Part Number
1EDC60I12AHXUMA1TR-ND - Tape & Reel (TR)
1EDC60I12AHXUMA1CT-ND - Cut Tape (CT)
1EDC60I12AHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDC60I12AHXUMA1
Description
DGT ISO 2.5KV 1CH GT DVR DSO8-59
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
2500Vrms
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10ns, 9ns
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-8-59
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.95000¥26.95
10¥24.23700¥242.37
25¥22.91600¥572.90
100¥19.86050¥1,986.05
250¥18.84208¥4,710.52
500¥16.90704¥8,453.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.25901¥14,259.01
2,000¥13.54601¥27,092.02
5,000¥13.03679¥65,183.95
Manufacturers Standard Package