Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,711 In Stock | 1 : ¥53.53000 Cut Tape (CT) 2,000 : ¥26.85374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | - | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, TUV, UL, VDE | ||
5,029 In Stock | 1 : ¥52.46000 Tube | - | Tube | Last Time Buy | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 90ns, 90ns | 25ns | 28ns, 24ns (Max) | 10A, 10A | 10A | - | 20 mA | 13V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
2,158 In Stock | 1 : ¥83.33000 Tube | - | Tube | Last Time Buy | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 90ns, 90ns | 25ns | 28ns, 24ns (Max) | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE |