Digital Isolators

Results: 2
Manufacturer
NVE Corp/Isolation ProductsTexas Instruments
Series
-IsoLoop®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-Key
Technology
Capacitive CouplingGMR (Giant Magnetoresistive)
Inputs - Side 1/Side 2
1/12/0
Voltage - Isolation
1000Vrms2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs100kV/µs
Data Rate
1Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns475ns, 475ns
Pulse Width Distortion (Max)
3ns14ns
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ISO7221ADR
DGTL ISO 2500VRMS 2CH GP 8SOIC
Texas Instruments
8,569
In Stock
1 : ¥25.50000
Cut Tape (CT)
2,500 : ¥12.80970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
475ns, 475ns
14ns
1ns, 1ns
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP 8-MSOP
IL 711S-1E
DGTL ISO 1000VRMS 2CH GP 8MSOP
NVE Corp/Isolation Products
0
In Stock
1,900
Factory
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
GMR (Giant Magnetoresistive)
General Purpose
No
2
2/0
Unidirectional
1000Vrms
100kV/µs
150Mbps
15ns, 15ns
3ns
1ns, 1ns
3V ~ 5.5V
-40°C ~ 100°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.