Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,985 In Stock | 1 : ¥11.90000 Tube | Tube | Active | 1 | 3750Vrms | 200% @ 1mA | 400% @ 1mA | 6µs, 6µs | 5µs, 5.5µs | DC | Transistor | 75V | 30mA | 1.35V | 20 mA | 400mV | -40°C ~ 125°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-Mini-Flat | |||
1,960 In Stock | 1 : ¥5.70000 Tube | - | Tube | Active | 1 | 3750Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 3µs | DC | Transistor | 80V | 50mA | 1.3V (Max) | 50 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-Mini-Flat |