Digital Isolators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
Capacitive CouplingMagnetic Coupling
Number of Channels
24
Inputs - Side 1/Side 2
1/12/2
Voltage - Isolation
3000Vrms5700Vrms
Common Mode Transient Immunity (Min)
75kV/µs100kV/µs
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns25ns, 25ns
Pulse Width Distortion (Max)
3ns-
Rise / Fall Time (Typ)
2.5ns, 2.5ns-
Voltage - Supply
1.7V ~ 5.5V3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADUM142E0BRZ-RL7
DGTL ISO 3000VRMS 4CH GP 16SOIC
Analog Devices Inc.
4,001
In Stock
1 : ¥25.25000
Cut Tape (CT)
1,000 : ¥16.78990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
2/2
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
ISO7821LLSDW
DGTL ISO 5700VRMS 2CH GP 16SOIC
Texas Instruments
567
In Stock
1 : ¥65.03000
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
5700Vrms
100kV/µs
150Mbps
25ns, 25ns
-
-
3V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.