Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,098 In Stock | 1 : ¥9.35000 Tube | - | Tube | Active | 1 | 5300Vrms | 100% @ 10mA | 200% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 70V | 50mA | 1.35V | 60 mA | 400mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | ||
0 In Stock Check Lead Time | 1 : ¥4.59000 Cut Tape (CT) 1,000 : ¥1.53362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 1mA | 150% @ 1mA | - | 7µs, 11µs | AC, DC | Transistor | 80V | - | 1.2V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |