Digital Isolators

Results: 2
Manufacturer
Skyworks Solutions Inc.Texas Instruments
Series
-Si864x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
34
Inputs - Side 1/Side 2
2/14/0
Voltage - Isolation
2500Vrms5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs85kV/µs
Data Rate
100Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns16ns, 16ns
Pulse Width Distortion (Max)
4.5ns4.9ns
Rise / Fall Time (Typ)
1.3ns, 1.4ns2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V2.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SI8445BB-D-IS1R
SI8640BB-B-IS1R
DGTL ISO 2500VRMS 4CH GP 16SOIC
Skyworks Solutions Inc.
5,336
In Stock
1 : ¥31.85000
Cut Tape (CT)
2,500 : ¥15.99092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
4
4/0
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
ISO7731DWR
DGTL ISO 5000VRMS 3CH GP 16SOIC
Texas Instruments
3,345
In Stock
1 : ¥23.73000
Cut Tape (CT)
2,000 : ¥11.91050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
3
2/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.3ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.