Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,812 In Stock | 1 : ¥62.65000 Tube | - | Tube | Active | 1 | 5000Vrms | - | - | 6.3µs, 6.4µs | 24µs, 0.4µs | AC, DC | Darlington | 20V | 30mA | - | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
751 In Stock | 1 : ¥6.12000 Tube | - | Tube | Active | 1 | 4170Vrms | 100% @ 10mA | 200% @ 10mA | 2µs, 3µs | 4µs, 3.5µs (Max) | DC | Transistor with Base | 70V | 50mA | 1.35V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD |