TLP292-4(TPR,E

DigiKey Part Number
TLP292-4(TPRETR-ND - Tape & Reel (TR)
TLP292-4(TPRECT-ND - Cut Tape (CT)
TLP292-4(TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP292-4(TPR,E
Description
OPTOISOLATOR 3.75KV TRANS SO16
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.56000¥15.56
10¥9.94600¥99.46
100¥7.07300¥707.30
500¥5.94048¥2,970.24
1,000¥5.59270¥5,592.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.30748¥10,614.96
4,000¥5.07363¥20,294.52
6,000¥4.95681¥29,740.86
10,000¥4.82772¥48,277.20
14,000¥4.75239¥66,533.46
Manufacturers Standard Package