6N137VSMT&R

DigiKey Part Number
58-6N137VSMT&RTR-ND - Tape & Reel (TR)
58-6N137VSMT&RCT-ND - Cut Tape (CT)
58-6N137VSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N137VSMT&R
Description
8PIN LOGIC OUTPUT, HIGH SPEED OP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
40ns, 10ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
7V
Grade
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.50000¥12.50
10¥7.86300¥78.63
25¥6.64080¥166.02
100¥5.26030¥526.03
250¥4.58500¥1,146.25
500¥4.17136¥2,085.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.82708¥3,827.08
2,000¥3.54060¥7,081.20
3,000¥3.39597¥10,187.91
5,000¥3.23472¥16,173.60
7,000¥3.13992¥21,979.44
10,000¥3.04836¥30,483.60
25,000¥2.84963¥71,240.75
Manufacturers Standard Package