Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,959 In Stock | 1 : ¥6.29000 Cut Tape (CT) 1,000 : ¥2.11221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 100% @ 10mA | - | 10µs, 10µs | - | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
0 In Stock Check Lead Time | 1 : ¥6.29000 Cut Tape (CT) 1,000 : ¥2.11221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 100% @ 10mA | - | 10µs, 10µs | - | DC | Transistor with Base | 30V | 50mA | 1.2V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD |