Logic Output Optoisolators

Results: 2
Voltage - Isolation
3750Vrms5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs30kV/µs
Current - Output / Channel
10 mA50 mA
Data Rate
15MBd-
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns120ns, 150ns
Rise / Fall Time (Typ)
6ns, 6ns20ns, 25ns
Current - DC Forward (If) (Max)
10mA20mA
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V4.5V ~ 30V
Package / Case
6-SOIC (0.268", 6.80mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-SO8-SO Tall
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ACPL-071L-000E
OPTOISO 3.75KV PUSH PULL 8SO
Broadcom Limited
4,523
In Stock
1 : ¥29.50000
Tube
-
Tube
Active
1
1/0
3750Vrms
10kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
50ns, 50ns
20ns, 25ns
1.5V
20mA
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
6-SOIC (0.295", 7.50mm Width)
ACPL-W484-000E
OPTOISO 5KV PUSH PULL 6SO
Broadcom Limited
2,470
In Stock
1 : ¥36.05000
Tube
-
Tube
Active
1
1/0
5000Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 150ns
6ns, 6ns
1.5V
10mA
4.5V ~ 30V
-40°C ~ 105°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO
Showing
of 2

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.