Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,546 In Stock | 1 : ¥26.68000 Cut Tape (CT) 3,000 : ¥13.87492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/2 | Bidirectional | 3000Vrms | 50kV/µs | - | 96ns, 96ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
653 In Stock | 1 : ¥117.40000 Cut Tape (CT) 500 : ¥81.04974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | LVDS | No | 2 | 2/0 | Unidirectional | 3750Vrms | 25kV/µs | 600Mbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
545 In Stock | 1 : ¥76.19000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 6 | 5/1 | Unidirectional | 1000Vrms | 15kV/µs | 25Mbps | 50ns, 50ns | 6ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP | |||
78 In Stock | 1 : ¥129.47000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 2/0 | Unidirectional | 3750Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
51 In Stock | 1 : ¥129.47000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 3750Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
28 In Stock | 1 : ¥144.27000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 5000Vrms | 25kV/µs | 1.25Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |