Isolators - Gate Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Rise / Fall Time (Typ)
9ns, 6ns30ns, 50ns
Voltage - Output Supply
4.5V ~ 5.5V13V ~ 18V
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-15PG-DSO-8-51
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-DSO-16-15
1ED020I12F2XUMA1
DGT ISO 4.5KV 1CH GT DVR DSO16
Infineon Technologies
6,916
In Stock
1 : ¥26.52000
Cut Tape (CT)
1,000 : ¥17.00973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
4500Vrms
-
-
30ns, 50ns
2A, 2A
-
-
4.5V ~ 5.5V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-15
1EDI20I12MFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
4,870
In Stock
1 : ¥14.11000
Cut Tape (CT)
2,500 : ¥6.46568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
9ns, 6ns
-
-
-
13V ~ 18V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
Showing
of 2

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.