Isolators - Gate Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3000Vrms8000Vpk
Propagation Delay tpLH / tpHL (Max)
280ns, 280ns-
Pulse Width Distortion (Max)
5ns-
Current - Output High, Low
4A, 4A6A, 6A13.5A, 14A
Current - Peak Output
13.5A, 14A14A
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Approval Agency
ULUL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1ED3123MC12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
2,980
In Stock
1 : ¥28.82000
Cut Tape (CT)
1,000 : ¥15.21947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
280ns, 280ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
1ED3124MU12FXUMA1
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
1,472
In Stock
1 : ¥21.93000
Cut Tape (CT)
2,500 : ¥10.02195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
6A, 6A
14A
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL
1ED3125MU12FXUMA1
DIGITAL ISO 3KV 1CH GT DVR DSO8
Infineon Technologies
4,362
In Stock
1 : ¥19.89000
Cut Tape (CT)
2,500 : ¥9.09113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
3000Vrms
200kV/µs
-
5ns
30ns, 30ns (Max)
4A, 4A
14A
-
10V ~ 35V
-
-
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL
Showing
of 3

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.