Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Texas InstrumentsVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
DPDTSP8T
Multiplexer/Demultiplexer Circuit
2:28:1
Number of Circuits
12
On-State Resistance (Max)
500mOhm5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
50mOhm150mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V1.8V ~ 5.5V
Switch Time (Ton, Toff) (Max)
14ns (Typ), 11ns50µs, 1µs
-3db Bandwidth
65MHz338MHz
Charge Injection
-245pC-8pC
Channel Capacitance (CS(off), CD(off))
13pF, 76pF-
Current - Leakage (IS(off)) (Max)
75nA-
Crosstalk
-62dB @ 1MHz-61dB @ 1MHz
Supplier Device Package
16-miniQFN (1.8x2.6)16-UQFN (2.6x1.8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 UQFN
TMUX1208QRSVRQ1
IC MUX 8:1 5OHM 16UQFN
Texas Instruments
47,680
In Stock
1 : ¥7.91000
Cut Tape (CT)
3,000 : ¥4.23203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP8T
8:1
1
5Ohm (Typ)
150mOhm
1.08V ~ 5.5V
-
14ns (Typ), 11ns
65MHz
-8pC
13pF, 76pF
75nA
-62dB @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
MINIQFN-16L Pkg
DGQ2788AEN-T1-GE4
IC SW DPDTX2 500MOHM 16MINIQFN
Vishay Siliconix
5,462
In Stock
1 : ¥9.44000
Cut Tape (CT)
3,000 : ¥4.00874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
2:2
2
500mOhm
50mOhm
1.8V ~ 5.5V
-
50µs, 1µs
338MHz
-245pC
-
-
-61dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-UFQFN
16-miniQFN (1.8x2.6)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.