Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Microchip TechnologyRenesas Electronics Corporation
Series
-flexPWR™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
RS232, RS422, RS485RS422, RS485USB 2.0
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
15 mV35 mV50 mV
Data Rate
10Mbps20Mbps-
Voltage - Supply
1.8V ~ 3.3V3V ~ 3.6V3.15V ~ 3.45V
Package / Case
14-SOIC (0.154", 3.90mm Width)32-VFQFN Exposed Pad40-VFQFN Exposed Pad
Supplier Device Package
14-SOIC32-QFN (5x5)40-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
ISL83491IBZ-T
IC TRANSCEIVER FULL 1/1 14SOIC
Renesas Electronics Corporation
6,881
In Stock
1 : ¥13.35000
Cut Tape (CT)
2,500 : ¥5.64974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
32-QFN
USB3320C-EZK-TR
IC TRANSCEIVER HALF 1/1 32QFN
Microchip Technology
24,790
In Stock
1 : ¥17.82000
Cut Tape (CT)
5,000 : ¥14.02709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
USB 2.0
1/1
Half
50 mV
-
1.8V ~ 3.3V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
40-QFN
ISL3333IRZ
IC TRANSCEIVER FULL 2/2 40QFN
Renesas Electronics Corporation
3,901
In Stock
1 : ¥94.74000
Tube
-
Tube
Active
Transceiver
RS232, RS422, RS485
2/2
Full
35 mV
20Mbps
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-QFN (6x6)
14-SOIC
ISL3176EIBZ-T
IC TRANSCEIVER FULL 1/1 14SOIC
Renesas Electronics Corporation
4,363
In Stock
1 : ¥18.70000
Cut Tape (CT)
2,500 : ¥8.57766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
15 mV
20Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.