Signal Buffers, Repeaters, Splitters

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Buffer, ReDriverReDriver
Applications
I2CUSB
Input
2-Wire Bus-
Output
2-Wire Bus-
Data Rate (Max)
400kHz10Gbps
Signal Conditioning
-Input Equalization
Capacitance - Input
6 pF10 pF
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
0°C ~ 70°C-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)40-WFQFN Exposed Pad
Supplier Device Package
8-MSOP40-WQFN (6x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Input
Output
Data Rate (Max)
Number of Channels
Delay Time
Signal Conditioning
Capacitance - Input
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40 WQFN
TUSB1046-DCIRNQT
IC SWITCH 10GBPS 10 OHM 40WQFN
Texas Instruments
598
In Stock
1 : ¥79.65000
Cut Tape (CT)
250 : ¥56.86584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ReDriver
USB
-
-
10Gbps
-
-
Input Equalization
10 pF
3V ~ 3.6V
-
0°C ~ 70°C
Surface Mount
40-WFQFN Exposed Pad
40-WQFN (6x4)
8 MSOP Top View
PI6ULS5V9509UEX
IC REDRIVER I2C 1CH 400KHZ 8MSOP
Diodes Incorporated
1,331
In Stock
27,500
Factory
1 : ¥9.95000
Cut Tape (CT)
2,500 : ¥4.20706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, ReDriver
I2C
2-Wire Bus
2-Wire Bus
400kHz
1
-
-
6 pF
3V ~ 5.5V
3mA
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Signal Buffers, Repeaters, Splitters


Products within the signal buffer, repeater, and splitter family are used in context of transmitting digital information over electrically long interconnects or cable systems. Primarily used to address the analog considerations imposed on this task by the non-ideal nature of all real-world interconnect systems, they may also provide functions such as translation between different physical interface styles and multiplexing.