Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,622 In Stock 1,550 Factory | 1 : ¥52.05000 Tube | - | Tube | Active | SP4T | 4:1 | 1 | 800mOhm | 100mOhm | 1.6V ~ 3.6V | - | 25ns, 20ns | 90MHz | 60pC | 33pF, 117pF | 1nA | -56dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
556 In Stock 2,280 Factory | 1 : ¥134.31000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 2.5Ohm | 100mOhm | 4.5V ~ 36V | ±4.5V ~ 20V | 275ns, 175ns | - | 300pC | 55pF, 55pF | 500pA | -59dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP |