MAX13053AEASA+ | |
---|---|
DigiKey Part Number | MAX13053AEASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13053AEASA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13053AEASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 90 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.37700 | ¥463.77 |
25 | ¥43.84360 | ¥1,096.09 |
100 | ¥37.99740 | ¥3,799.74 |
300 | ¥36.04897 | ¥10,814.69 |
500 | ¥32.34664 | ¥16,173.32 |
1,000 | ¥27.28036 | ¥27,280.36 |
2,500 | ¥25.91635 | ¥64,790.88 |