Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdSilicon Labs
Series
-USBmadeEZ-FIFO, FT-X, X-Chip
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Function
Bridge, USB to UARTBridge, USB to UART,FIFO
Current - Supply
20mA70mA
Package / Case
28-VFQFN Exposed Pad64-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)64-QFN (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
10,604
In Stock
1 : ¥45.06000
Cut Tape (CT)
4,000 : ¥37.72415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART,FIFO
UART
USB 2.0
3V ~ 3.6V
70mA
-40°C ~ 85°C
64-VFQFN Exposed Pad
64-QFN (9x9)
MFG_28-QFN
CP2103-GM
IC CTRLR BRIDGE USB-UART 28QFN
Silicon Labs
13,288
In Stock
1 : ¥90.23000
Tube
-
Tube
Not For New Designs
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
20mA
-40°C ~ 85°C
28-VFQFN Exposed Pad
28-QFN (5x5)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.