Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
35 mV500 mV
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)20-VQFN Exposed Pad
Supplier Device Package
8-SOIC20-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RGW-20-QFN Pkg
TRSF3223EIRGWR
IC TRANSCEIVER FULL 2/2 20VQFN
Texas Instruments
4,592
In Stock
1 : ¥21.00000
Cut Tape (CT)
3,000 : ¥9.62088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
1Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
8-SOIC
SN65HVD12DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
12,864
In Stock
1 : ¥23.29000
Cut Tape (CT)
2,500 : ¥10.65702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
35 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.