MAX4761ETX+T | |
---|---|
DigiKey Part Number | MAX4761ETX+TTR-ND - Tape & Reel (TR) MAX4761ETX+TCT-ND - Cut Tape (CT) MAX4761ETX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4761ETX+T |
Description | IC SWITCH SPDT X 8 3.5OHM 36TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 2:1 3.5Ohm 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4761ETX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 50ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.72000 | ¥137.72 |
10 | ¥98.75900 | ¥987.59 |
25 | ¥88.73240 | ¥2,218.31 |
100 | ¥77.53700 | ¥7,753.70 |
250 | ¥72.11888 | ¥18,029.72 |
500 | ¥68.82108 | ¥34,410.54 |
1,000 | ¥68.11600 | ¥68,116.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥60.33715 | ¥150,842.88 |