Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,606 In Stock | 1 : ¥33.49000 Cut Tape (CT) 2,500 : ¥9.85270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS485 | 0/1 | - | 25 mV | 52Mbps | 3V ~ 5.5V | -40°C ~ 125°C | Automotive | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,688 In Stock | 1 : ¥126.92000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 28 mV | 20Mbps | 3V ~ 5.5V | -55°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
674 In Stock | 1 : ¥80.34000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 150 mV | 250kbps | 3V ~ 5.5V | -55°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |