Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,078 In Stock | 1 : ¥37.66000 Cut Tape (CT) 3,000 : ¥18.91013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 165Ohm | 2.4mOhm | - | ±5V ~ 16.5V | 86ns, 64ns | 700MHz | -0.19pC | 1.9pF, 4.3pF | 20pA | -93dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-8 | SOT-23-8 | ||
33,125 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.69358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 75Ohm | 1.3Ohm | 2V ~ 5.5V | - | 14ns, 14ns | 35MHz | - | 0.5pF, 23.4pF | 100nA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |