Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
595 In Stock | 1 : ¥75.94000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 150ns, 120ns | 170MHz | -20pC | 23pF, 23pF | 550pA | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
10,220 In Stock | 1 : ¥80.70000 Cut Tape (CT) 1,500 : ¥45.78373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 5Ohm | 200mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 128ns, 109ns | 22MHz | 33pC | 18pF, 240pF | 150pA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | ||
18,741 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.89048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 95Ohm | 3Ohm | 2V ~ 10V | - | 30ns, 20ns | 200MHz | - | 3.5pF | 1µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |