TS5A23159DGSR

DigiKey Part Number
296-18598-2-ND - Tape & Reel (TR)
296-18598-1-ND - Cut Tape (CT)
296-18598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A23159DGSR
Description
IC SWITCH SPDTX2 900MOHM 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 900mOhm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A23159DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
13ns, 8ns
-3db Bandwidth
100MHz
Charge Injection
-7pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.49001¥6,225.02
5,000¥2.31828¥11,591.40
12,500¥2.23242¥27,905.25
25,000¥2.14656¥53,664.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.46000¥6.46
10¥5.67000¥56.70
25¥5.32520¥133.13
100¥4.34500¥434.50
250¥4.03568¥1,008.92
500¥3.43450¥1,717.25
1,000¥2.74759¥2,747.59
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.47600¥54.76
25¥5.14280¥128.57
100¥4.19600¥419.60
250¥3.89736¥974.34
500¥3.31676¥1,658.38
1,000¥2.65341¥2,653.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.