Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverReceiver
Number of Drivers/Receivers
0/11/0
Data Rate
20Mbps52Mbps
Voltage - Supply
3V ~ 5.5V3.135V ~ 3.465V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,883
In Stock
1 : ¥18.79000
Cut Tape (CT)
2,500 : ¥8.61554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-6
2,280
In Stock
1 : ¥38.94000
Cut Tape (CT)
2,500 : ¥19.52767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
1/0
-
-
20Mbps
3.135V ~ 3.465V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-6
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.